Add To Favorites
Photo Not Available
SFSD-05-28-H-03.50-D-NDS 10 Position Cable Assembly Rectangular Socket to Socket 0.292' (88.90mm, 3.50")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.28000 $7.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFSD-05-28-H-03.50-D-NDS-ND
Copy   SFSD-05-28-H-03.50-D-NDS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFSD-05-28-H-03.50-D-NDS

Copy   SFSD-05-28-H-03.50-D-NDS
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy   .050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Position Cable Assembly Rectangular Socket to Socket 0.292' (88.90mm, 3.50")

Copy   10 Position Cable Assembly Rectangular Socket to Socket 0.292' (88.90mm, 3.50")
Documents & Media
Featured Product SFSD Series Double Row Discrete Wire Cable Assembly
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 10
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.292' (88.90mm, 3.50")
Features Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1

00:12:43 1/21/2019