Add To Favorites
Photo Not Available
SFSD-03-28-H-04.00-D-NUS 6 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 $7.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFSD-03-28-H-04.00-D-NUS-ND
Copy   SFSD-03-28-H-04.00-D-NUS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFSD-03-28-H-04.00-D-NUS

Copy   SFSD-03-28-H-04.00-D-NUS
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy   .050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

6 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")

Copy   6 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Documents & Media
Featured Product SFSD Series Double Row Discrete Wire Cable Assembly
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Part Status Active
Connector Type Socket to Socket
Number of Positions 6
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.333' (101.60mm, 4.00")
Features Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1

20:35:17 1/21/2019