USD
Favorite

Photo Not Available
SFSD-03-28-H-03.00-S 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.250' (76.20mm, 3.00")
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

SFSD-03-28-H-03.00-S

Datasheet
Digi-Key Part Number SFSD-03-28-H-03.00-S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFSD-03-28-H-03.00-S
Copy  
Description .050 SOCKET DISCRETE CABLE ASSEM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.250' (76.20mm, 3.00")

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFSD
Packaging Bulk 
Part Status Active
Connector Type Socket to Individual Wire Leads
Number of Positions 6
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.250' (76.20mm, 3.00")
Features Polarizing Key
Color Black, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1