Add To Favorites
Photo Not Available
SFMC-127-T2-L-D 54 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.02000 $7.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFMC-127-T2-L-D-ND
Copy   SFMC-127-T2-L-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFMC-127-T2-L-D

Copy   SFMC-127-T2-L-D
Description .050'' X .050 CUTTABLE SOCKET ST
Copy   .050'' X .050 CUTTABLE SOCKET ST
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

54 Position Receptacle Connector Surface Mount

Copy   54 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFMC
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 54
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.185" (4.70mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2.9A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

11:26:29 12/10/2018