Add To Favorites
Photo Not Available
SFMC-123-03-S-D-TR 46 Position Receptacle Connector Through Hole
Product Overview
Digi-Key Part Number SFMC-123-03-S-D-TR-ND
Copy   SFMC-123-03-S-D-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFMC-123-03-S-D-TR

Copy   SFMC-123-03-S-D-TR
Description .050'' X .050 CUTTABLE SOCKET ST
Copy   .050'' X .050 CUTTABLE SOCKET ST
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

46 Position Receptacle Connector Through Hole

Copy   46 Position Receptacle Connector  Through Hole
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFMC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 46
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.180" (4.57mm)
Contact Length - Post 0.075" (1.91mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2.9A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.02152 $877.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SFMC-123-03-S-D-ND
  • Minimum Quantity: 19  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.36000

16:56:32 9/24/2018