USD
Favorite

Photo Not Available
SFMC-116-01-L-D-P 32 Position Receptacle Connector Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 $6.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SFMC-116-01-L-D-P-TR-ND
  • Minimum Quantity: 125  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.36800

SFMC-116-01-L-D-P

Datasheet
Digi-Key Part Number SFMC-116-01-L-D-P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFMC-116-01-L-D-P
Copy  
Description CONN RCPT 32POS 0.05 GOLD PCB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

32 Position Receptacle Connector Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFMC
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 32
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.180" (4.57mm)
Contact Length - Post 0.120" (3.05mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 2.9A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1