Add To Favorites
Photo Not Available
SFMC-110-02-S-D-K 20 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFMC-110-02-S-D-K-ND
Copy   SFMC-110-02-S-D-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFMC-110-02-S-D-K

Copy   SFMC-110-02-S-D-K
Description CONN RCPT 20POS 0.05 GOLD SMD
Copy   CONN RCPT 20POS 0.05 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Receptacle Connector Surface Mount

Copy   20 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFMC
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.185" (4.70mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 2.9A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SFMC-110-02-S-D-K-TR-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.09600

17:21:10 12/18/2018