Add To Favorites
Photo Not Available
SFM-120-L1-S-S 20 Position Receptacle Connector Through Hole
Product Overview
Digi-Key Part Number SFM-120-L1-S-S-ND
Copy   SFM-120-L1-S-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFM-120-L1-S-S

Copy   SFM-120-L1-S-S
Description .050'' X .050
Copy   .050'' X .050
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Receptacle Connector Through Hole

Copy   20 Position Receptacle Connector  Through Hole
Documents & Media
Mfg CAD Models SFM-120-L1-S-S
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.180" (4.57mm)
Contact Length - Post 0.120" (3.05mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm
Ingress Protection -
Features -
Current Rating 3.2A per Contact
Voltage Rating 250VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.02000 $7.02

Submit a request for quotation on quantities greater than those displayed.

03:30:45 9/24/2018