Add To Favorites
Photo Not Available
SFM-120-02-S-D-SN2-P 40 Position Receptacle Connector Surface Mount
Product Overview
Digi-Key Part Number SFM-120-02-S-D-SN2-P-ND
Copy   SFM-120-02-S-D-SN2-P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFM-120-02-S-D-SN2-P

Copy   SFM-120-02-S-D-SN2-P
Description .050'' X .050
Copy   .050'' X .050
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Receptacle Connector Surface Mount

Copy   40 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.185" (4.70mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating 3.2A per Contact
Voltage Rating 250VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.02526 $3,512.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

05:04:00 9/24/2018