USD
Favorite

Photo Not Available
SFM-107-02-S-D-N 14 Position Receptacle Connector Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37

Submit a request for quotation on quantities greater than those displayed.

SFM-107-02-S-D-N

Datasheet
Digi-Key Part Number SFM-107-02-S-D-N-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFM-107-02-S-D-N
Copy  
Description CONN RCPT 14POS 0.05 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

14 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFM
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.185" (4.70mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
Ingress Protection -
Features -
Current Rating (Amps) 3.2A per Contact
Voltage Rating 250VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1