Add To Favorites
Photo Not Available
SFM-105-T2-F-S-K-TR 5 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 1.14120 $142.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFM-105-T2-F-S-K-TR-ND
Copy   SFM-105-T2-F-S-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFM-105-T2-F-S-K-TR

Copy   SFM-105-T2-F-S-K-TR
Description CONN RCPT 5POS 0.05 GOLD SMD
Copy   CONN RCPT 5POS 0.05 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

5 Position Receptacle Connector Surface Mount

Copy   5 Position Receptacle Connector  Surface Mount
Documents & Media
Featured Product Tiger Eye™ Interconnect Systems
Mfg CAD Models SFM-105-T2-F-S-K-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 5
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.185" (4.70mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
Ingress Protection -
Features Pick and Place
Current Rating 3.2A per Contact
Voltage Rating 250VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125

06:38:32 1/23/2019