Add To Favorites
Photo Not Available
SFC-145-T2-L-D-LC 90 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.29300 $3,646.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFC-145-T2-L-D-LC-ND
Copy   SFC-145-T2-L-D-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFC-145-T2-L-D-LC

Copy   SFC-145-T2-L-D-LC
Description CONN RCPT 90POS 0.05 GOLD SMD
Copy   CONN RCPT 90POS 0.05 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

90 Position Receptacle Connector Surface Mount

Copy   90 Position Receptacle Connector  Surface Mount
Documents & Media
Datasheets SFC-1xx-xx-xx-D-xx Drawing
SFC Series Datasheet
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™ SFC
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 90
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.180" (4.57mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Lock
Current Rating 3.1A per Contact
Voltage Rating 350VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 500

20:42:52 1/16/2019