Add To Favorites
Photo Not Available
SEI-125-02-G-S-E 25 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.27000 $7.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SEI-125-02-G-S-E-ND
Copy   SEI-125-02-G-S-E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SEI-125-02-G-S-E

Copy   SEI-125-02-G-S-E
Description ONE-PIECE CONNECTOR
Copy   ONE-PIECE CONNECTOR
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

25 Position Spring Compression Contact, Non-Gendered Connector Surface Mount

Copy   25 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series SEI
Packaging ? Tube ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 25
Pitch 0.039" (1.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SEI-125-02-G-S-E-TR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.41000

19:26:18 1/22/2019