USD
Favorite

Photo Not Available
SEI-107-02-G-S-M-AB-TR 7 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36800 $2,184.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SEI-107-02-G-S-M-AB-TR

Digi-Key Part Number SEI-107-02-G-S-M-AB-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SEI-107-02-G-S-M-AB-TR
Copy  
Description CONN SPRING MOD 7POS SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7 Position Spring Compression Contact, Non-Gendered Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SEI
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 7
Pitch 0.039" (1.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500