USD
Favorite

Photo Not Available
SEAM8-30-S05.0-S-06-2-K 180 Position Connector High Density Array, Male Surface Mount Gold
Price & Procurement
257 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.98000 $21.98
10 19.84000 $198.40
25 19.00800 $475.20
50 17.82000 $891.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM12818TR-ND
  • Minimum Quantity: 125
  • Quantity Available: 250 - Immediate
  • Unit Price: $13.50000

SEAM8-30-S05.0-S-06-2-K

Datasheet
Digi-Key Part Number SAM12818CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SEAM8-30-S05.0-S-06-2-K
Copy  
Description CONN HD ARRAY PLUG 180P SMD GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

180 Position Connector High Density Array, Male Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SEARAY™ SEAM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type High Density Array, Male
Number of Positions 180
Pitch 0.031" (0.80mm)
Number of Rows 6
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 10mm
Height Above Board 0.297" (7.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SEAF8-30-05.0-S-06-2-K

CONN HD ARRAY RCPT 180P SMD GOLD

Samtec Inc.

$19.17000 Details
Additional Resources
Standard Package 1
Other Names SAM12818CT