USD
Favorite

SEAM-40-07.0-S-10-2-A-K-TR 400 Position Connector High Density Array, Male Surface Mount Gold
Price & Procurement
72 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.88000 $42.88
10 38.70600 $387.06
25 37.08320 $927.08
50 34.76560 $1,738.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM14457TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $26.33750

SEAM-40-07.0-S-10-2-A-K-TR

Digi-Key Part Number SAM14457CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SEAM-40-07.0-S-10-2-A-K-TR
Copy  
Description CONN HD ARRAY PLUG 400P SMD GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

400 Position Connector High Density Array, Male Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SEARAY™ SEAM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type High Density Array, Male
Number of Positions 400
Pitch 0.050" (1.27mm)
Number of Rows 10
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm
Height Above Board 0.417" (10.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SEAF-40-05.0-S-10-1-A-K-TR

CONN HD ARRAY RCPT 400P SMD GOLD

Samtec Inc.

$28.33000 Details
Additional Resources
Standard Package 1
Other Names SAM14457CT