USD
Favorite

SEAM-40-07.0-S-06-2-A-K-TR 240 Position Connector High Density Array, Male Surface Mount Gold
Price & Procurement
282 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.59000 $29.59
10 26.71000 $267.10
25 25.59040 $639.76
50 23.99100 $1,199.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM14456TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: $18.17500

SEAM-40-07.0-S-06-2-A-K-TR

Datasheet
Digi-Key Part Number SAM14456CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SEAM-40-07.0-S-06-2-A-K-TR
Copy  
Description CONN HD ARRAY PLUG 240P SMD GOLD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

240 Position Connector High Density Array, Male Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SEARAY™ SEAM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type High Density Array, Male
Number of Positions 240
Pitch 0.050" (1.27mm)
Number of Rows 6
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 12mm, 13mm, 13.5mm, 14.5mm, 15mm
Height Above Board 0.417" (10.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SAM14456CT