USD
Favorite

QTS-075-01-F-D-RA-WT 150 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold
Price & Procurement
207 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.61000 $13.61
10 13.15200 $131.52
25 12.69800 $317.45
50 12.24460 $612.23
100 11.79100 $1,179.10
250 11.56424 $2,891.06
500 11.33750 $5,668.75

Submit a request for quotation on quantities greater than those displayed.

QTS-075-01-F-D-RA-WT

Datasheet
Digi-Key Part Number SAM12796-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QTS-075-01-F-D-RA-WT
Copy  
Description CONN HDR 150POS R/A SMD GOLD
Copy  
Detailed Description

150 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTS
Packaging Tray 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 150
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features Ground Bus (Plane), Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights -
Height Above Board 0.371" (9.42mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

QSS-075-01-F-D-RA-WT

CONN SOCKET 150POS R/A SMD GOLD

Samtec Inc.

$15.76000 Details
Additional Resources
Standard Package 1
Other Names QTS-075-01-F-D-RA-WT-ND
SAM12796