Add To Favorites
Photo Not Available
QTS-025-01-F-D-GP-K 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.28500 $1,457.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QTS-025-01-F-D-GP-K-ND
Copy   QTS-025-01-F-D-GP-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTS-025-01-F-D-GP-K

Copy   QTS-025-01-F-D-GP-K
Description .635MM DOUBLE ROW HS TERMINAL AS
Copy   .635MM DOUBLE ROW HS TERMINAL AS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTS
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 50
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Ground Bus (Plane), Mating Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights 5mm
Height Above Board 0.168" (4.27mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 200

02:45:01 1/18/2019