Add To Favorites
Photo Not Available
QTH-150-01-F-D-A-GP 300 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 19.03850 $3,807.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QTH-150-01-F-D-A-GP-ND
Copy   QTH-150-01-F-D-A-GP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTH-150-01-F-D-A-GP

Copy   QTH-150-01-F-D-A-GP
Description .5MM DOUBLE ROW MI SOCKET ASSEMB
Copy   .5MM DOUBLE ROW MI SOCKET ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

300 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   300 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Featured Product Q Strip® High-Speed Board-to-Board Connectors
Mfg CAD Models QTH-150-01-F-D-A-GP
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTH
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 300
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), Mating Guide
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights 5mm
Height Above Board 0.160" (4.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 200

22:13:54 1/19/2019