Add To Favorites
Photo Not Available
QTH-120-04-F-D-K 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 22.72150 $4,544.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QTH-120-04-F-D-K-ND
Copy   QTH-120-04-F-D-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTH-120-04-F-D-K

Copy   QTH-120-04-F-D-K
Description .5MM DOUBLE ROW MI SOCKET ASSEMB
Copy   .5MM DOUBLE ROW MI SOCKET ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Mfg CAD Models QTH-120-04-F-D-K
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTH
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 240
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Ground Bus (Plane), Pick and Place
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights 16mm
Height Above Board 0.600" (15.24mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 200

09:00:47 11/15/2018