Add To Favorites
Photo Not Available
QTH-080-09-L-D-DP-A-K 160 Position Connector Differential Pair Array, Male Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 22.41700 $4,483.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QTH-080-09-L-D-DP-A-K-ND
Copy   QTH-080-09-L-D-DP-A-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTH-080-09-L-D-DP-A-K

Copy   QTH-080-09-L-D-DP-A-K
Description .5MM DOUBLE ROW MI SOCKET ASSEMB
Copy   .5MM DOUBLE ROW MI SOCKET ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

160 Position Connector Differential Pair Array, Male Surface Mount Gold

Copy   160 Position Connector Differential Pair Array, Male Surface Mount Gold
Documents & Media
Mfg CAD Models QTH-080-09-L-D-DP-A-K
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTH
Packaging ? Bulk ?
Part Status Active
Connector Type Differential Pair Array, Male
Number of Positions 160
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 14mm
Height Above Board 0.522" (13.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 200

05:44:58 11/14/2018