Add To Favorites
Photo Not Available
QTH-060-08-L-D-DP-A 120 Position Connector Differential Pair Array, Male Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.44000 $22.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QTH-060-08-L-D-DP-A-ND
Copy   QTH-060-08-L-D-DP-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTH-060-08-L-D-DP-A

Copy   QTH-060-08-L-D-DP-A
Description .5MM DOUBLE ROW MI SOCKET ASSEMB
Copy   .5MM DOUBLE ROW MI SOCKET ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

120 Position Connector Differential Pair Array, Male Surface Mount Gold

Copy   120 Position Connector Differential Pair Array, Male Surface Mount Gold
Documents & Media
Featured Product Q Strip® High-Speed Board-to-Board Connectors
Mfg CAD Models QTH-060-08-L-D-DP-A
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTH
Packaging ? Bulk ?
Part Status Active
Connector Type Differential Pair Array, Male
Number of Positions 120
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 30mm
Height Above Board 1.151" (29.24mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

02:25:10 1/19/2019