Add To Favorites
Photo Not Available
QTH-040-01-H-D-DP-A-K-RT1 80 Position Connector Differential Pair Array, Male Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.61000 $22.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QTH-040-01-H-D-DP-A-K-RT1-ND
Copy   QTH-040-01-H-D-DP-A-K-RT1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTH-040-01-H-D-DP-A-K-RT1

Copy   QTH-040-01-H-D-DP-A-K-RT1
Description .5MM DOUBLE ROW MI SOCKET ASSEMB
Copy   .5MM DOUBLE ROW MI SOCKET ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

80 Position Connector Differential Pair Array, Male Surface Mount Gold

Copy   80 Position Connector Differential Pair Array, Male Surface Mount Gold
Documents & Media
Mfg CAD Models QTH-040-01-H-D-DP-A-K-RT1
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTH
Packaging ? Bulk ?
Part Status Active
Connector Type Differential Pair Array, Male
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), Mounting Flange, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 5mm
Height Above Board 0.160" (4.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

21:18:38 11/13/2018