Add To Favorites
Photo Not Available
QTH-020-08-C-D-DP-A 40 Position Connector Differential Pair Array, Male Surface Mount Gold
Product Overview
Digi-Key Part Number QTH-020-08-C-D-DP-A-ND
Copy   QTH-020-08-C-D-DP-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTH-020-08-C-D-DP-A

Copy   QTH-020-08-C-D-DP-A
Description .5MM DOUBLE ROW MI SOCKET ASSEMB
Copy   .5MM DOUBLE ROW MI SOCKET ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Connector Differential Pair Array, Male Surface Mount Gold

Copy   40 Position Connector Differential Pair Array, Male Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTH
Packaging ? Bulk ?
Part Status Active
Connector Type Differential Pair Array, Male
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Mated Stacking Heights 30mm
Height Above Board 1.151" (29.24mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 22.67800 $4,535.60

Submit a request for quotation on quantities greater than those displayed.

04:56:39 9/24/2018