Add To Favorites
Photo Not Available
QTE-042-10-H-D-DP 84 Position Connector Differential Pair Array, Male Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 22.48750 $4,497.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QTE-042-10-H-D-DP-ND
Copy   QTE-042-10-H-D-DP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTE-042-10-H-D-DP

Copy   QTE-042-10-H-D-DP
Description .8MM DOUBLE ROW MI TERMINAL ASSE
Copy   .8MM DOUBLE ROW MI TERMINAL ASSE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

84 Position Connector Differential Pair Array, Male Surface Mount Gold

Copy   84 Position Connector Differential Pair Array, Male Surface Mount Gold
Documents & Media
Mfg CAD Models QTE-042-10-H-D-DP
PCN Packaging Mult Dev Tray Matrix Chg 22/Aug/2018
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTE
Packaging ? Bulk ?
Part Status Active
Connector Type Differential Pair Array, Male
Number of Positions 84
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights -
Height Above Board 0.566" (14.37mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 200

15:59:02 11/19/2018