Add To Favorites
Photo Not Available
QTE-040-01-F-D-A-L-K-TR 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 6.99048 $873.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QTE-040-01-F-D-A-L-K-TR-ND
Copy   QTE-040-01-F-D-A-L-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTE-040-01-F-D-A-L-K-TR

Copy   QTE-040-01-F-D-A-L-K-TR
Description .8MM DOUBLE ROW MI TERMINAL ASSE
Copy   .8MM DOUBLE ROW MI TERMINAL ASSE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Mfg CAD Models QTE-040-01-F-D-A-L-K-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 80
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), Latches, Pick and Place
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights 5mm
Height Above Board 0.168" (4.27mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:

20:55:54 1/15/2019