Add To Favorites
Photo Not Available
QTE-028-01-F-D-DP-TR 56 Position Connector Differential Pair Array, Male Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.29400 $1,458.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QTE-028-01-F-D-DP-TR-ND
Copy   QTE-028-01-F-D-DP-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTE-028-01-F-D-DP-TR

Copy   QTE-028-01-F-D-DP-TR
Description .8MM DOUBLE ROW MI TERMINAL ASSE
Copy   .8MM DOUBLE ROW MI TERMINAL ASSE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

56 Position Connector Differential Pair Array, Male Surface Mount Gold

Copy   56 Position Connector Differential Pair Array, Male Surface Mount Gold
Documents & Media
Mfg CAD Models QTE-028-01-F-D-DP-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Differential Pair Array, Male
Number of Positions 56
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights 5mm
Height Above Board 0.168" (4.27mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 200
Alternate Package | This part is also available in the following packaging:
  • Tray ? : QTE-028-01-F-D-DP-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.21000

19:44:24 1/19/2019