Add To Favorites
Photo Not Available
QTE-020-01-L-D-GP-LC 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number QTE-020-01-L-D-GP-LC-ND
Copy   QTE-020-01-L-D-GP-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTE-020-01-L-D-GP-LC

Copy   QTE-020-01-L-D-GP-LC
Description .8MM DOUBLE ROW MI TERMINAL ASSE
Copy   .8MM DOUBLE ROW MI TERMINAL ASSE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Mfg CAD Models QTE-020-01-L-D-GP-LC
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTE
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 40
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Ground Bus (Plane), Guide Post, Locking Clip
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 5mm
Height Above Board 0.168" (4.27mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.00600 $1,401.20

Submit a request for quotation on quantities greater than those displayed.

12:27:21 9/20/2018