Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number QTE-014-01-L-D-A-DP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QTE-014-01-L-D-A-DP

Description .8MM DOUBLE ROW MI TERMINAL ASSE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

28 Position Connector Differential Pair Array, Male Surface Mount Gold

Documents & Media
Mfg CAD Models QTE-014-01-L-D-A-DP
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QTE
Packaging ? Bulk ?
Part Status Active
Connector Type Differential Pair Array, Male
Number of Positions 28
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 5mm
Height Above Board 0.168" (4.27mm)
 
Additional Resources
Standard Package ? 1

02:03:05 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 $7.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback