Add To Favorites
Photo Not Available
QSS-016-01-L-D-DP-LC 32 Position Connector Differential Pair Array, Female Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.75050 $1,150.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QSS-016-01-L-D-DP-LC-ND
Copy   QSS-016-01-L-D-DP-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QSS-016-01-L-D-DP-LC

Copy   QSS-016-01-L-D-DP-LC
Description .635MM DOUBLE ROW HS SOCKET ASSE
Copy   .635MM DOUBLE ROW HS SOCKET ASSE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

32 Position Connector Differential Pair Array, Female Surface Mount Gold

Copy   32 Position Connector Differential Pair Array, Female Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QSS
Packaging ? Tray ?
Part Status Active
Connector Type Differential Pair Array, Female
Number of Positions 32
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Lock, Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 5mm
Height Above Board 0.143" (3.63mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 200

15:40:13 12/14/2018