Add To Favorites
Photo Not Available
QSH-040-01-F-D-DP-A-L-K-TR 80 Position Connector Differential Pair Array, Female Surface Mount Gold
Product Overview
Digi-Key Part Number QSH-040-01-F-D-DP-A-L-K-TR-ND
Copy   QSH-040-01-F-D-DP-A-L-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QSH-040-01-F-D-DP-A-L-K-TR

Copy   QSH-040-01-F-D-DP-A-L-K-TR
Description .5MM DOUBLE ROW MI SOCKET ASSEMB
Copy   .5MM DOUBLE ROW MI SOCKET ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

80 Position Connector Differential Pair Array, Female Surface Mount Gold

Copy   80 Position Connector Differential Pair Array, Female Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QSH
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Differential Pair Array, Female
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), Latches, Pick and Place
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board 0.128" (3.25mm)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 125
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.00000 $875.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

09:01:31 9/21/2018