Add To Favorites
Photo Not Available
QSH-020-01-L-D-DP-EM 40 Position Connector Differential Pair Array, Female Board Edge, Straddle Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.02800 $1,405.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QSH-020-01-L-D-DP-EM-ND
Copy   QSH-020-01-L-D-DP-EM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QSH-020-01-L-D-DP-EM

Copy   QSH-020-01-L-D-DP-EM
Description .5MM DOUBLE ROW MI SOCKET ASSEMB
Copy   .5MM DOUBLE ROW MI SOCKET ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Connector Differential Pair Array, Female Board Edge, Straddle Mount Gold

Copy   40 Position Connector Differential Pair Array, Female Board Edge, Straddle Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QSH
Packaging ? Tray ?
Part Status Active
Connector Type Differential Pair Array, Female
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Board Edge, Straddle Mount
Features Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights -
Height Above Board -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 200

12:19:06 11/14/2018