Add To Favorites
Photo Not Available
QSE-020-01-F-D-A-FL-K 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.75050 $1,150.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QSE-020-01-F-D-A-FL-K-ND
Copy   QSE-020-01-F-D-A-FL-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QSE-020-01-F-D-A-FL-K

Copy   QSE-020-01-F-D-A-FL-K
Description .8MM DOUBLE ROW MI SOCKET ASSEMB
Copy   .8MM DOUBLE ROW MI SOCKET ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q Strip® QSE
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 40
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Friction Lock, Ground Bus (Plane), Pick and Place
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board 0.128" (3.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 200
Alternate Package | This part is also available in the following packaging:

07:24:02 10/21/2018