Add To Favorites
Photo Not Available
QMSS-026-01-H-D-EM2-PC8 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 22.63450 $4,526.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QMSS-026-01-H-D-EM2-PC8-ND
Copy   QMSS-026-01-H-D-EM2-PC8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QMSS-026-01-H-D-EM2-PC8

Copy   QMSS-026-01-H-D-EM2-PC8
Description .635MM DOUBLE ROW SHIELDED TERMI
Copy   .635MM DOUBLE ROW SHIELDED TERMI
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Q2™ QMSS
Packaging ? Tray ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 52
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), Power Pins (8), Shielded
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 11mm
Height Above Board 0.265" (6.73mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 200
Alternate Package | This part is also available in the following packaging:

18:15:52 3/26/2019