Add To Favorites
Photo Not Available
QMS-078-05.75-L-D-A-RF1 158 (156 + 2 RF Jacks) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number QMS-078-05.75-L-D-A-RF1-ND
Copy   QMS-078-05.75-L-D-A-RF1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QMS-078-05.75-L-D-A-RF1

Copy   QMS-078-05.75-L-D-A-RF1
Description .635MM DOUBLE ROW TERMINAL STRIP
Copy   .635MM DOUBLE ROW TERMINAL STRIP
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

158 (156 + 2 RF Jacks) Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   158 (156 + 2 RF Jacks) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series RF Q2™ QMS
Packaging ? Tray ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 158 (156 + 2 RF Jacks)
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), RF Jacks (2)
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 10mm, 12mm
Height Above Board 0.212" (5.38mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.44000 $22.44

Submit a request for quotation on quantities greater than those displayed.

06:11:13 9/23/2018