Add To Favorites
Photo Not Available
QMS-078-01-L-D-RA-A 156 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.25000 $19.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QMS-078-01-L-D-RA-A-ND
Copy   QMS-078-01-L-D-RA-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QMS-078-01-L-D-RA-A

Copy   QMS-078-01-L-D-RA-A
Description .635MM DOUBLE ROW TERMINAL STRIP
Copy   .635MM DOUBLE ROW TERMINAL STRIP
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

156 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold

Copy   156 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Power Q2™ QMS
Packaging ? Tray ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 156
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle; Through Hole
Features Board Guide, Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights -
Height Above Board 0.320" (8.12mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

10:08:29 1/23/2019