Add To Favorites
Photo Not Available
QFS-104-06.25-SL-D 208 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 19.13750 $3,827.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QFS-104-06.25-SL-D-ND
Copy   QFS-104-06.25-SL-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QFS-104-06.25-SL-D

Copy   QFS-104-06.25-SL-D
Description QFS .635MM STRIPS
Copy   QFS .635MM STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

208 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   208 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Power Q2™ QFS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 208
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 12mm, 13mm, 16mm
Height Above Board 0.356" (9.04mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 200

05:17:39 1/17/2019