Add To Favorites
Photo Not Available
QFS-078-04.25-H-D-A-RT1 158 (156 + 2 RF Jacks) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.40000 $22.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QFS-078-04.25-H-D-A-RT1-ND
Copy   QFS-078-04.25-H-D-A-RT1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QFS-078-04.25-H-D-A-RT1

Copy   QFS-078-04.25-H-D-A-RT1
Description QFS .635MM STRIPS
Copy   QFS .635MM STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

158 (156 + 2 RF Jacks) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   158 (156 + 2 RF Jacks) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series RF Q2™ QFS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 158 (156 + 2 RF Jacks)
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane), RF Jacks (2)
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 10mm, 11mm, 14mm
Height Above Board 0.278" (7.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

11:59:42 11/14/2018