USD
Favorite

Photo Not Available
MTSW-107-09-G-S-350 Connector Header Through Hole 7 position 0.100" (2.54mm)
Price & Procurement
Supplier Direct Ship : 296 Can ship in approximately 1 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91

Submit a request for quotation on quantities greater than those displayed.

MTSW-107-09-G-S-350

Datasheet
Digi-Key Part Number MTSW-107-09-G-S-350-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTSW-107-09-G-S-350
Copy  
Description CONN HEADER VERT 7POS 2.54MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 7 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets MTSW, HMTSW Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, MTSW
Packaging Bulk 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.350" (8.89mm)
Contact Length - Post 0.280" (7.11mm)
Overall Contact Length 0.730" (18.54mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 3.00µin (0.076µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1