USD
Favorite

Photo Not Available
MTMM-109-02-T-S-100 Connector Header Through Hole 9 position 0.079" (2.00mm)
Price & Procurement
Supplier Direct Ship : 114 Can ship in approximately 1 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93

Submit a request for quotation on quantities greater than those displayed.

MTMM-109-02-T-S-100

Digi-Key Part Number MTMM-109-02-T-S-100-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTMM-109-02-T-S-100
Copy  
Description CONN HEADER VERT 9POS 2MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 9 position 0.079" (2.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series MTMM
Packaging Bulk 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.100" (2.54mm)
Overall Contact Length 0.255" (6.48mm)
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1