Add To Favorites
MTLW-107-05-G-D-170 Connector Header Through Hole 14 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MTLW-107-05-G-D-170-ND
Copy   MTLW-107-05-G-D-170-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTLW-107-05-G-D-170

Copy   MTLW-107-05-G-D-170
Description CONN HEADER VERT 14POS 2.54MM
Copy   CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 14 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 14 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, MTLW
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.170" (4.32mm)
Contact Length - Post 0.105" (2.67mm)
Overall Contact Length 0.335" (8.51mm)
Insulation Height 0.060" (1.52mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 5.2A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 3.00µin (0.076µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products
  • SLW-107-01-G-D - Samtec Inc. | SAM1088-07-ND DigiKey Electronics
  • SLW-107-01-G-D
  • Samtec Inc.
  • CONN RCPT 14POS 0.1 GOLD PCB
  • Unit Price $2.28000
  • SAM1088-07-ND
  • SSW-107-01-G-D - Samtec Inc. | SAM1208-07-ND DigiKey Electronics
  • SSW-107-01-G-D
  • Samtec Inc.
  • CONN RCPT 14POS 0.1 GOLD PCB
  • Unit Price $2.03000
  • SAM1208-07-ND
  • CES-107-01-T-D - Samtec Inc. | SAM1086-07-ND DigiKey Electronics
  • CES-107-01-T-D
  • Samtec Inc.
  • CONN RCPT 14POS 0.1 TIN PCB
  • Unit Price $1.24000
  • SAM1086-07-ND
  • SSQ-107-01-G-D - Samtec Inc. | SAM1179-07-ND DigiKey Electronics
  • SSQ-107-01-G-D
  • Samtec Inc.
  • CONN RCPT 14POS 0.1 GOLD PCB
  • Unit Price $2.23000
  • SAM1179-07-ND
Additional Resources
Standard Package ? 1

00:45:04 1/21/2019