USD
Favorite

Photo Not Available
MTLW-103-23-T-D-276-02 Connector Header Through Hole 6 position 0.100" (2.54mm)
Price & Procurement
Supplier Direct Ship : 190 Can ship in approximately 1 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93

Submit a request for quotation on quantities greater than those displayed.

MTLW-103-23-T-D-276-02

Digi-Key Part Number MTLW-103-23-T-D-276-02-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTLW-103-23-T-D-276-02
Copy  
Description CONN HEADER VERT 6POS 2.54MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 6 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, MTLW
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded 5
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.276" (7.00mm)
Contact Length - Post 0.109" (2.76mm)
Overall Contact Length 0.445" (11.30mm)
Insulation Height 0.060" (1.52mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 5.2A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1