Add To Favorites
Photo Not Available
MMT-126-01-F-MT-TR Connector Header position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 $6.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMT-126-01-F-MT-TR-ND
Copy   MMT-126-01-F-MT-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMT-126-01-F-MT-TR

Copy   MMT-126-01-F-MT-TR
Description 2MM SMT STRIPS
Copy   2MM SMT STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header position

Copy   Connector Header   position
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MMT-126-01-F-MT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.84000

03:13:10 1/22/2019