Add To Favorites
Photo Not Available
MMS-137-02-F-SV 37 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.27000 $7.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMS-137-02-F-SV-ND
Copy   MMS-137-02-F-SV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMS-137-02-F-SV

Copy   MMS-137-02-F-SV
Description CONN RCPT 37POS 0.079 GOLD SMD
Copy   CONN RCPT 37POS 0.079 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

37 Position Receptacle Connector Surface Mount

Copy   37 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series MMS
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 37
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3.9A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
California Prop 65
Additional Resources
Standard Package ? 1

23:33:50 1/18/2019