Add To Favorites
Photo Not Available
MMS-135-02-L-SH-LC 35 Position Receptacle Connector Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.28026 $3,640.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMS-135-02-L-SH-LC-ND
Copy   MMS-135-02-L-SH-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMS-135-02-L-SH-LC

Copy   MMS-135-02-L-SH-LC
Description CONN RCPT 35P 0.079 GOLD SMD R/A
Copy   CONN RCPT 35P 0.079 GOLD SMD R/A
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

35 Position Receptacle Connector Surface Mount, Right Angle

Copy   35 Position Receptacle Connector  Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series MMS
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 35
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.085" (2.15mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Lock
Current Rating 3.9A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
California Prop 65
Additional Resources
Standard Package ? 500

23:06:24 1/18/2019