Add To Favorites
Photo Not Available
MMS-104-02-F-DV-M 8 Position Receptacle Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMS-104-02-F-DV-M-ND
Copy   MMS-104-02-F-DV-M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMS-104-02-F-DV-M

Copy   MMS-104-02-F-DV-M
Description CONN RCPT 8POS 0.079 GOLD SMD
Copy   CONN RCPT 8POS 0.079 GOLD SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 Position Receptacle Connector Surface Mount

Copy   8 Position Receptacle Connector  Surface Mount
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series MMS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 3.9A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMS-104-02-F-DV-M-TR-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.65240

09:42:14 12/13/2018