Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MMS-102-02-L-SV-02-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMS-102-02-L-SV-02-TR

Description 2MM SOCKET STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

2 Position Receptacle Connector Surface Mount

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series MMS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 2
Number of Positions Loaded 1
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3.9A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Additional Resources
Standard Package ? 125

23:02:01 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 1.13760 $142.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback