Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MEC8-137-02-L-D-RL1-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MEC8-137-02-L-D-RL1-TR

Description .8MM MINI-EDGE CARD ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series MEC8 - RA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 74
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500

00:43:39 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.00600 $3,503.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback