USD
Favorite

MEC8-120-02-L-DV-LC-K-TR 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36800 $2,184.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MEC8-120-02-L-DV-LC-K-TR

Digi-Key Part Number MEC8-120-02-L-DV-LC-K-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MEC8-120-02-L-DV-LC-K-TR
Copy  
Description CONN EDGE DUAL FMALE 40POS 0.031
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series MEC8 - DV
Packaging Tape & Reel (TR) 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 40
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -55°C ~ 125°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
California Prop 65
Additional Resources
Standard Package 500